SD1410-003L Honeywell, 24 ° Phototransistor, Through Hole 2-Pin Metal Can package

  • RS Stock No. 171-4895
  • Mfr. Part No. SD1410-003L
  • Manufacturer Honeywell
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

SD1410 Series Phototransistors

The SD1410, from Honeywell, are a family of silicon photodarlingtons. They are in a compact, metal can package with a glass lens. They are through-hole mounted with flexible leads which can be shaped to fit a variety of mounting configurations.

Features of the SD1410 photodarlingtons:
Compact metal can package
Acceptance angle: 24°
High output currents
Operating temperature: -55 to +125 °C

IR Phototransistors, Honeywell

Specifications
Attribute Value
Typical Fall Time 75µs
Typical Rise Time 75µs
Number of Channels 1
Maximum Light Current 4000µA
Maximum Dark Current 250nA
Angle of Half Sensitivity 24 °
Polarity NPN
Number of Pins 2
Mounting Type Through Hole
Package Type Metal Can
Dimensions 2.41 x 2.41 x 3.1mm
Width 2.41mm
Length 2.41mm
Height 3.1mm
Temporarily out of stock - back order for despatch when stock is available
Price Each
MYR 40.39
units
Per unit
1 - 9
MYR40.39
10 - 49
MYR39.45
50 - 99
MYR38.71
100 - 249
MYR37.90
250 +
MYR37.16
Related Products
This family of NPN silicon phototransistors, from Optek ...
Description:
This family of NPN silicon phototransistors, from Optek Technology Inc., are hermetically sealed devices. They are in standard TO-18 metal can packages which enable high power dissipation and make them suitable for applications in harsh environments. Features of the OP800WSL, ...
Vishay Semiconductors' TEMT6000 series is a family of ...
Description:
Vishay Semiconductors' TEMT6000 series is a family of ambient light sensors. They consist of a NPN epitaxial planar phototransistor within a transparent package. Their compact, surface mount (SMD) package has the standard 1206 footprint. The TEMT6000 is sensitive to visible ...
The dome lens type series, from Stanley Electric, ...
Description:
The dome lens type series, from Stanley Electric, are a family of surface mount infrared (IR) phototransistors. They have either a water clear epoxy or a black epoxy daylight filter that cuts visible radiation below 700nm. Suitable applications for the ...
The ROHM SMD package, surface mount 2-pin phototransistor ...
Description:
The ROHM SMD package, surface mount 2-pin phototransistor is an optical sensor that serves as eyes to monitor changes of any motions and comply with customers' day-to-day diversifying requests. The maximum light current is 3.8mA and maximum dark current is ...