- RS Stock No.:
- 908-7104
- Mfr. Part No.:
- OPB730
- Manufacturer:
- Optek
Discontinued product
- RS Stock No.:
- 908-7104
- Mfr. Part No.:
- OPB730
- Manufacturer:
- Optek
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
OPB715/6/7/8 Reflective Object Sensors
Reflective Optical Sensors, Optek
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse |
Detection Range | Maximum of 6.35 mm |
Output Type | Phototransistor |
Electrical Connection | 4 Wire Cable 2 m |
Maximum DC Voltage | 1.5V |
Terminal Type | Wire Lead |
Light Source | LED |
Maximum Current | 50 mA |
Mounting Type | PCB Mount |
Maximum Operating Temperature | +70°C |
Housing Material | Plastic |
Minimum Operating Temperature | 0°C |