- RS Stock No.:
- 901-2816
- Mfr. Part No.:
- CX-424-P-Z
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 901-2816
- Mfr. Part No.:
- CX-424-P-Z
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CX400 — Diffuse Reflective
The CX-400 series of photoelectric sensors is a wide-ranging lineup of 116 different models. Whatever your application entails, Panasonic has covered it with this series. Built to IP-67 standards, the CX-400 series is designed for the most demanding environments. The diffuse reflective sensors are available in 100, 300, and 800mm detecting distance models, along with a narrow view type that has a 2mm diameter beam spot.
Red LED spot beam
Even the minutest object can be accurately detected
Reduction of volume adjustment labour
Even the minutest object can be accurately detected
Reduction of volume adjustment labour
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 100 mm |
Output Type | PNP |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 24V |
Light Source | Infrared |
IP Rating | IP67 |
Response Time | 1 ms |
Housing Material | PBT |
Maximum Operating Temperature | +55°C |
Mounting Type | Panel Mount |
Minimum Operating Temperature | -25°C |
Series | CX-400 |
Standards Met | IEC |