- RS Stock No.:
- 891-6708
- Mfr. Part No.:
- ML17-54/73/136
- Manufacturer:
- Pepperl + Fuchs
Discontinued product
- RS Stock No.:
- 891-6708
- Mfr. Part No.:
- ML17-54/73/136
- Manufacturer:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
Pepperl and Fuchs - Photoelectric Tru-Vue Sensors
The Pepperl and Fuchs series of Tru-Vue Sensors are an economical and compact range of all-purpose photoelectric sensors. The sensors have an industry standard housing which allows for simple mounting and also have a unique 4 in 1 output which reduces inventory requirements.
Diffused, polarised and retro sensors
Input Voltage: 10-30 VDC
4 in 1 out reduces output requirements
Input Voltage: 10-30 VDC
4 in 1 out reduces output requirements
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 0 → 3.5 m |
Output Type | PUSH/PULL |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | M12 Connector |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | <1 ms |
Housing Material | ABS |
Maximum Operating Temperature | +55°C |
Mounting Type | Threaded |
Series | ML17 |
Minimum Operating Temperature | -20°C |
Standards Met | CE, cULus |