- RS Stock No.:
- 822-4664
- Mfr. Part No.:
- EE-SPW321-A
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 822-4664
- Mfr. Part No.:
- EE-SPW321-A
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
EE-SPW321 / 421
Compact thin-profile photomicrosensor with special amplifier.NPN output and available as either Dark-On or Light-On. Provided with two operation indicators one on each sensor and amplifier, simple wiring with a 3-conductor cable
Pre-wired cable length 2m
Operating voltage range 12 to 24 VDC
Through-beam sensing method
Operating voltage range 12 to 24 VDC
Through-beam sensing method
Standards
IEC IP64
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | Maximum of 300 mm |
Output Type | NPN |
Electrical Connection | Pre-Wired Cable |
Maximum DC Voltage | 24V |
Light Source | Infrared |
IP Rating | IP64 |
Maximum Current | 30 mA |
Response Time | 1 ms |
Housing Material | ABS Resin |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -20°C |