Omron Through Beam Photoelectric Sensor, Fork Sensor

Subtotal (1 unit)*

MYR205.61

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR205.61

*price indicative

RS Stock No.:
818-1699
Mfr. Part No.:
EE-SX772A 2M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Photoelectric Sensor

Sensor Style

Fork

Detection Type

Through Beam

Output Type

NPN

Terminal Type

Pre-Wired

Maximum DC Voltage

24V dc

Interface Type

NPN

Light Source

Infrared

Minimum Operating Temperature

-25°C

IP Rating

IP60

Materials Detected

Polybutylene Terephthalate

Maximum Current

100mA

Maximum Operating Temperature

55°C

Response Time

1ms

Standards/Approvals

RU, CE, IEC

Series

EE-S

Mount Type

Cable

Housing Material

Polybutylene Terephthalate

Hazardous Area Certification

No

Detection Range

5 mm

Omron EE-SX77/87 Series Photoelectric Sensor, Fork Style, Through Beam Detection - EE-SX772A


This photoelectric sensor is designed for precision detection applications within industrial settings. With a fork-style profile and a detection range of 5mm, it ensures efficient operation in compact mounting environments. The sensor operates using infrared light and features a pre-wired connection for easy installation.

Features & Benefits


• Compact design facilitates dense mounting for space efficiency

• Quick response time of 0.17ms enhances operational speed

• Infrared light source ensures reliable detection of objects

• NPN output configuration allows compatibility with various usage

• IP64 rating protects against dust and moisture ingress

Applications


• Integration in assembly line systems for object detection

• Utilised in packaging machines to confirm product presence

• Effective in conveyor systems for precise positioning

• Ideal for material handling systems in warehouse automation

What is the maximum operating temperature for usage?


The sensor can function within an operating temperature range of -25°C to +55°C, making it suitable for a variety of environments.

How does the NPN output work in this sensor?


The NPN output sensor operates by providing a low-resistance path to earth when triggered, allowing for the control of external loads within its specified current limits.

Can this device handle ambient light conditions?


Yes, it is designed to operate effectively in environments with ambient light levels up to 1,000 lx, providing consistent performance in brightly lit areas.

What is the expected lifespan of the infrared LED?


The LED's longevity is typically determined by its operational conditions, but they are engineered to provide reliable service under normal usage scenarios within the specified temperature ranges.

Related links