Carlo Gavazzi Through Beam Photoelectric Sensor, Rectangular Sensor
- RS Stock No.:
- 276-3387
- Mfr. Part No.:
- PD30CNT15PMU
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
MYR317.20
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR317.20 |
*price indicative
- RS Stock No.:
- 276-3387
- Mfr. Part No.:
- PD30CNT15PMU
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Sensor Style | Rectangular | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Through Beam | |
| Output Type | PNP | |
| Terminal Type | Cable | |
| Maximum DC Voltage | 30V dc | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Detection Range | 15000 mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Sensor Style Rectangular | ||
Product Type Photoelectric Sensor | ||
Detection Type Through Beam | ||
Output Type PNP | ||
Terminal Type Cable | ||
Maximum DC Voltage 30V dc | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Detection Range 15000 mm | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Through beam Photoelectric Sensor comes in a compact 10 x 30 x 20 mm reinforced PMMA and ABS housing. The sensors are useful in applications where high accuracy detection as well as small size is required. It has compact housing and high power LED for excellent performance size ratio. The Teach In function for adjustment of the sensitivity makes the sensors highly flexible. The output type is present NPN or PNP and the output switching function is programmable and one dust output NO or NC.
IP67 degree of protection
Reverse polarity protection
Excellent EMC performance
Short circuit and transients protection
Modulated and Infrared red light 880 nm
LED for output indication or power supply
Related links
- Carlo Gavazzi Through Beam Photoelectric Sensor, Rectangular Sensor
- Carlo Gavazzi Through Beam Photoelectric Sensor Amplifier, Rectangular Sensor
- Carlo Gavazzi Through Beam Photoelectric Sensor, Barrel Sensor
- Carlo Gavazzi Through Beam Photoelectric Sensor, Cylindrical Sensor
- Carlo Gavazzi Through Beam Photoelectric Sensor, Block Sensor
- Carlo Gavazzi Through Beam Photoelectric Sensor, Miniature Sensor
- Draw Wires & Fish Tapes
- Connector Tool Kits

