- RS Stock No.:
- 221-1760
- Mfr. Part No.:
- XU2M18MC230T
- Manufacturer:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 221-1760
- Mfr. Part No.:
- XU2M18MC230T
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric XU series photoelectric proximity sensor is used to dedicate material handling, packaging, labelling, assembly, lift & escalators or food & beverage industries. This series offers many functionalities such as Diffuse mode, Background Suppression (BGS), polarized reflex, laser reflex & through-beam or through-beam. A photoelectric sensor basically comprises a light beam transmitter and a light-sensitive receiver. A light-emitting diode is an electronic semi-conductor component that emits light when an electric current flows through it. This light can be visible or invisible, depending on the transmission wavelength.
Series name General purpose single mode
Electronic sensor type Photo-electric sensor transmitter
Sensor design Cylindrical M18
Detection system Thru beam
Material Metal
Line of sight type Along case axis
Type of output signal Discrete
Supply circuit type AC/DC
Wiring technique 2-wire
Discrete output function 1 NO + 1 NC
Electronic sensor type Photo-electric sensor transmitter
Sensor design Cylindrical M18
Detection system Thru beam
Material Metal
Line of sight type Along case axis
Type of output signal Discrete
Supply circuit type AC/DC
Wiring technique 2-wire
Discrete output function 1 NO + 1 NC
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Through Beam |
Detection Range | 15 m |
Output Type | Discrete |
Electrical Connection | 3 Wire Cable 2 m |
Series | XU |