- RS Stock No.:
- 219-2353
- Mfr. Part No.:
- EE-SPX405W2A1MCHN
- Manufacturer:
- Omron
- RS Stock No.:
- 219-2353
- Mfr. Part No.:
- EE-SPX405W2A1MCHN
- Manufacturer:
- Omron
Legislation and Compliance
Product Details
Pre-wired Photo-Interrupter (Slotted Head) Proximity Switches
Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.
Easy to use photomicrosensor with 1m cable attached
Black plastic housing
LED indication
IP50
Operating temperature range: -10° to +55° C
Black plastic housing
LED indication
IP50
Operating temperature range: -10° to +55° C
Specifications
Attribute | Value |
---|---|
Sensor Style | Fork |
Detection Type | Through Beam (Fork) |
Detection Range | 5 mm |
Output Type | NPN |
Electrical Connection | Pre-Wired Cable |
Maximum DC Voltage | 24V |
Light Source | Infrared |
IP Rating | IP50 |
Maximum Current | 80 mA |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
Housing Material | PC |