Omron Through Beam Photoelectric Sensor, T Shaped Sensor
- RS Stock No.:
- 215-7806
- Mfr. Part No.:
- EE-SX772R
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR208.58
FREE delivery for orders over RM 500.00
In Stock
- Plus 8 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR208.58 |
*price indicative
- RS Stock No.:
- 215-7806
- Mfr. Part No.:
- EE-SX772R
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | T Shaped | |
| Detection Type | Through Beam | |
| Output Type | PNP | |
| Standards/Approvals | No | |
| Series | EE-SX77 | |
| Hazardous Area Certification | No | |
| Detection Range | 5 mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Photoelectric Sensor | ||
Sensor Style T Shaped | ||
Detection Type Through Beam | ||
Output Type PNP | ||
Standards/Approvals No | ||
Series EE-SX77 | ||
Hazardous Area Certification No | ||
Detection Range 5 mm | ||
The Omron EE-SX77/87 series is a slim, compact photomicrosensors with slim cable (Non-modulated), which are available in bright light indicators from both sides for easy operation monitoring. The series includes models that comes with dark-ON and light-ON operation. A wide range of variations in three different shapes.
The Photomicrosensor are compact, thin profile enables dense mounting
Easy to use
Related links
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor 100 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5000 mm Detection Range
- Omron Through Beam Photoelectric Sensor 9.5 mm Detection Range
- RS PRO Through Beam Photoelectric Sensor 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor 500 mm Detection Range
- Omron Through Beam Photoelectric Sensor 30 mm Detection Range
- Omron Through Beam Photoelectric Sensor, 5 mm Detection Range
