Omron Retroreflective Photoelectric Sensor, Block Sensor
- RS Stock No.:
- 215-7229
- Mfr. Part No.:
- E3ZM-R81Y-S1J 0.3M
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR1,041.01
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,041.01 |
*price indicative
- RS Stock No.:
- 215-7229
- Mfr. Part No.:
- E3ZM-R81Y-S1J 0.3M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Block | |
| Detection Type | Retroreflective | |
| Output Type | PNP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | E3ZM | |
| Detection Range | 4 m | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Photoelectric Sensor | ||
Sensor Style Block | ||
Detection Type Retroreflective | ||
Output Type PNP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series E3ZM | ||
Detection Range 4 m | ||
The Omron photoelectric sensor in compact stainless steel housing. It is retro-reflective type sensor. It has compact size SUS 316L housing for highest mechanical protection. It is tested detergent and chemical resistance (certified by Henkel-Ecolab). It has watertight construction for highest protection when cleaned with high pressure.
It offers reverse polarity protection and output short circuit protection
It prevents mutual interference
It has IP67 and IP69K degree of protection
It has response time of 1ms maximum
Related links
- Omron Retroreflective Photoelectric Sensor 500 mm Detection Range
- Omron Through Beam Photoelectric Sensor 15 m Detection Range
- Omron Polarised Retro Reflection Photoelectric Sensor 1 m Detection Range
- Omron Retroreflective Photoelectric Sensor, 4 m Detection Range
- Omron Retroreflective Photoelectric Sensor 100 mm → 4 m Detection Range
- Omron Retroreflective Photoelectric Sensor 4 m Detection Range
- Omron Retroreflective Photoelectric Sensor 500 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 100 mm → 500 mm Detection Range
