Omron Retroreflective Photoelectric Sensor, Block Sensor
- RS Stock No.:
- 215-5454
- Mfr. Part No.:
- E3Z-LR81 10M
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR898.23
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 2 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR898.23 |
*price indicative
- RS Stock No.:
- 215-5454
- Mfr. Part No.:
- E3Z-LR81 10M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Style | Block | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Retroreflective | |
| Output Type | PNP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | E3Z | |
| Detection Range | 300 mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Style Block | ||
Product Type Photoelectric Sensor | ||
Detection Type Retroreflective | ||
Output Type PNP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series E3Z | ||
Detection Range 300 mm | ||
This Omron photoelectric sensor, from the series E3Z, is a retroreflective type of sensor with PNP output type and has built-in amplifier. It is easy to operate and reliable.
It uses IP67 and IP69k degree of protection

