Omron Through Beam Photoelectric Sensor, L Shaped Sensor
- RS Stock No.:
- 215-1541
- Mfr. Part No.:
- EE-SX671R
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR122.21
FREE delivery for orders over RM 500.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR122.21 |
*price indicative
- RS Stock No.:
- 215-1541
- Mfr. Part No.:
- EE-SX671R
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Style | L Shaped | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Through Beam | |
| Output Type | PNP | |
| Terminal Type | Connector | |
| Maximum DC Voltage | 24V dc | |
| Light Source | Infrared LED | |
| IP Rating | IP50 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Maximum Current | 100mA | |
| Response Time | 0.17ms | |
| Standards/Approvals | No | |
| Housing Material | PBT | |
| Hazardous Area Certification | NO | |
| Series | EE-SX67 | |
| Detection Range | 5 mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Style L Shaped | ||
Product Type Photoelectric Sensor | ||
Detection Type Through Beam | ||
Output Type PNP | ||
Terminal Type Connector | ||
Maximum DC Voltage 24V dc | ||
Light Source Infrared LED | ||
IP Rating IP50 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Maximum Current 100mA | ||
Response Time 0.17ms | ||
Standards/Approvals No | ||
Housing Material PBT | ||
Hazardous Area Certification NO | ||
Series EE-SX67 | ||
Detection Range 5 mm | ||
Omron EE-SX47/67 Series Photoelectric Sensor, 5mm Detection Range, PNP Output Type - EE-SX671R
This photoelectric sensor is designed for precision detection in industrial applications. With a compact L-shaped profile, it features a detection range of just 5mm, making it ideal for tight spaces. The sensor operates at a maximum current of 100mA and supports PNP output, ensuring it seamlessly integrates into a variety of automation systems.
Features & Benefits
• Fast response time of 0.17ms enables efficient operations
• Detection type is through beam for heightened accuracy
• IP50 rated sensor protects against dust ingress
• Connector type design simplifies installation and maintenance
Applications
• Effective for precise positioning in semiconductor equipment
• Utilised in robotics for object detection and automation
• Effective for detecting component mounting in assembly lines
• Suitable for monitoring liquid levels in industrial settings
What voltage ratings can this sensor accommodate?
It operates effectively within a voltage range of 12 to 24 V DC, providing versatility for different systems.
How does this product maintain performance in challenging environments?
The durable PBT casing and IP50 rating provide protection against dust, ensuring reliable operation in various industrial settings.
Can this sensor be used for detecting small or thin objects?
Yes, it can accurately detect objects as small as 2 x 0.8 mm, making it suitable for precision applications.
What type of output can be expected from this model?
It features a PNP output, allowing compatibility with various control systems in automation setups.
Related links
- Omron Through Beam Photoelectric Sensor, L Shaped Sensor
- Omron Through Beam Photoelectric Sensor, F Shaped Sensor
- Omron Through Beam Photoelectric Sensor, T Shaped Sensor
- Omron Through Beam Photoelectric Sensor
- Omron Through Beam Photoelectric Sensor, Fork Sensor
- Omron Through Beam Photoelectric Sensor, U Shaped Sensor
- Omron Through Beam Photoelectric Sensor, Slot Sensor
- Omron Through Beam Photoelectric Sensor, Compact Sensor

