Omron Through Beam Photoelectric Sensor, Slot Sensor
- RS Stock No.:
- 214-8055
- Mfr. Part No.:
- ZX-LT030 0.5M
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR9,581.96
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,581.96 |
*price indicative
- RS Stock No.:
- 214-8055
- Mfr. Part No.:
- ZX-LT030 0.5M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Slot | |
| Detection Type | Through Beam | |
| Output Type | NPN/PNP | |
| Terminal Type | Connector Relay | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 60529 | |
| Hazardous Area Certification | NO | |
| Housing Material | Die Cast Zinc | |
| Series | ZX | |
| Detection Range | 30 mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Photoelectric Sensor | ||
Sensor Style Slot | ||
Detection Type Through Beam | ||
Output Type NPN/PNP | ||
Terminal Type Connector Relay | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 60529 | ||
Hazardous Area Certification NO | ||
Housing Material Die Cast Zinc | ||
Series ZX | ||
Detection Range 30 mm | ||
The Omron laser sensor head which is through-beam with 30mm beam width but requires amplifier.
High Accuracy
Stable Measurements
High quality and reliability
Related links
- Omron Through Beam Photoelectric Sensor, Slot Sensor
- Omron Polarised Retro Reflection Photoelectric Sensor, Slot Sensor
- Banner Opposed Photoelectric Sensor, Slot Sensor
- Omron Through Beam Photoelectric Sensor
- Omron Through Beam Photoelectric Sensor, Square Sensor
- Omron Through Beam Photoelectric Sensor, Fork Sensor
- Connector Tool Kits
- Insertion & Extraction Tools

