Omron Retroreflective Photoelectric Sensor, Square Sensor
- RS Stock No.:
- 214-7923
- Mfr. Part No.:
- E3Z-R81-M1J 0.3M
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR551.43
FREE delivery for orders over RM 500.00
In Stock
- 17 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 27 May 2026
- Plus 5 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR551.43 |
*price indicative
- RS Stock No.:
- 214-7923
- Mfr. Part No.:
- E3Z-R81-M1J 0.3M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Square | |
| Detection Type | Retroreflective | |
| Output Type | PNP | |
| Terminal Type | M12 Pigtail Connector | |
| Maximum DC Voltage | 24V dc | |
| Light Source | Polarised Red Light | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE | |
| Response Time | 1ms | |
| Housing Material | Polybutylene Terephthalate | |
| Hazardous Area Certification | NO | |
| Series | E3Z | |
| Detection Range | 4 m | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Photoelectric Sensor | ||
Sensor Style Square | ||
Detection Type Retroreflective | ||
Output Type PNP | ||
Terminal Type M12 Pigtail Connector | ||
Maximum DC Voltage 24V dc | ||
Light Source Polarised Red Light | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE | ||
Response Time 1ms | ||
Housing Material Polybutylene Terephthalate | ||
Hazardous Area Certification NO | ||
Series E3Z | ||
Detection Range 4 m | ||
Omron Series E3Z Photoelectric Sensor, 4m Detection Range, PNP Output Type - E3Z-R81-M1J 0.3M
This photoelectric sensor is a retroreflective type, ideal for detecting objects at a maximum range of 4m. Housed in a compact plastic enclosure, it operates effectively across various conditions, boasting an IP67 rating for dust and water resistance, ensuring reliability in challenging environments.
Features & Benefits
• Polarised red light enhances detection accuracy for shiny surfaces
• High-speed response time of 1ms improves operational efficiency
• Reliable performance in diverse lighting conditions with minimal interference
• PNP output type simplifies integration into existing systems
• Designed to function within an operating temperature range of -25°C to +55°C
Applications
• Utilised in automated inspection lines for quality control
• Effective for monitoring conveyor belts in production environments
• Implements object detection in packaging
• Ideal for automating processes in food handling and packaging industries
How does the sensor perform in adverse weather conditions?
The sensors IP67 rating ensures it remains operational in wet environments, protecting against dust and moisture exposure. This feature is crucial for outdoor applications or in areas with high humidity.
What is the significance of the polarised light used in the sensor?
The polarised light allows for enhanced detection capabilities on shiny or reflective surfaces, minimising detection errors and increasing reliability in various industrial settings.
What electrical specifications does the sensor require for optimal performance?
The device operates within a power supply voltage of 12 to 24 V DC, with a maximum current consumption of approximately 30mA, ensuring compatibility with most industrial equipment.
Related links
- Omron Retroreflective Photoelectric Sensor, Square Sensor
- Omron Retroreflective Photoelectric Sensor, Rectangular Sensor
- Omron Retroreflective Photoelectric Sensor, Block Sensor
- Omron Retroreflective Photoelectric Sensor
- Omron Through Beam Photoelectric Sensor, Square Sensor
- Omron Retroreflective Photoelectric Sensor, Compact Sensor
- Omron Diffuse Photoelectric Sensor, Square Sensor
- Omron Diffuse Photoelectric Sensor, Compact Sensor

