- RS Stock No.:
- 135-0294
- Mfr. Part No.:
- BOS 23K-GI-RE10-S4
- Manufacturer:
- BALLUFF
Discontinued product
- RS Stock No.:
- 135-0294
- Mfr. Part No.:
- BOS 23K-GI-RE10-S4
- Manufacturer:
- BALLUFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BOS Through Beam Rectangular Sensors
The photoelectric sensors from BALLUFF BOS range use through beam technology to detect an objects presence when the light beam between the two sensor heads is interrupted by an object. Through beam photoelectric sensors are used in industrial environments for applications where accurate presence detection of metal or non-mental objects is essential.
Connector & cable versions
Rectangular body
3 wire DC configuration
Short-circuit protected
Polarity reversal protected
Rectangular body
3 wire DC configuration
Short-circuit protected
Polarity reversal protected
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 0 → 20 m |
Output Type | NPN/PNP |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
Light Source | LED |
IP Rating | IP6X, IPX6K |
Maximum Current | 100 mA |
Interface | IO-Link |
Housing Material | Polycarbonate/ABS Alloy |
Series | BOS 23K |
Minimum Operating Temperature | -20°C |
Mounting Type | Threaded |
Maximum Operating Temperature | +60°C |
Standards Met | CE, ECOLAB, IEC 60947-5-2 |