ifm electronic Distance Distance Sensor, Rectangular Sensor
- RS Stock No.:
- 595-161
- Mfr. Part No.:
- OMH554
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR3,648.53
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,648.53 |
*price indicative
- RS Stock No.:
- 595-161
- Mfr. Part No.:
- OMH554
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Distance Sensor | |
| Sensor Style | Rectangular | |
| Detection Type | Distance | |
| Output Type | PNP/NPN | |
| Terminal Type | M12 Connector | |
| Interface Type | IO-Link | |
| Light Source | Red Light | |
| Minimum Operating Temperature | -0°C | |
| IP Rating | IP67, IP65 | |
| Maximum Current | 60mA | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, cULus, EN 55011, EN 60068-2-27, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN/IEC 60825-1 2014, IEC61131-2, UKCA | |
| Hazardous Area Certification | NO | |
| Housing Material | Die Cast Zinc | |
| Series | OMH | |
| Detection Range | 0.05 → 0.5 m | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Distance Sensor | ||
Sensor Style Rectangular | ||
Detection Type Distance | ||
Output Type PNP/NPN | ||
Terminal Type M12 Connector | ||
Interface Type IO-Link | ||
Light Source Red Light | ||
Minimum Operating Temperature -0°C | ||
IP Rating IP67, IP65 | ||
Maximum Current 60mA | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, cULus, EN 55011, EN 60068-2-27, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN/IEC 60825-1 2014, IEC61131-2, UKCA | ||
Hazardous Area Certification NO | ||
Housing Material Die Cast Zinc | ||
Series OMH | ||
Detection Range 0.05 → 0.5 m | ||
- COO (Country of Origin):
- DE
The ifm electronic Photoelectric distance sensor OMHLFCKG/IO-Link/US designed to provide precise distance measurements in a variety of industrial applications. Ideal for automated systems, it utilises a red light detection method with a measuring range of 0.05 to 0.5 metres. With features such as adjustable detection zones and high repeatability, this sensor ensures reliable performance in dynamic environments. The robust housing, rated IP65/IP67, guarantees excellent protection against dust and moisture, making it suitable for use in challenging conditions. Its integration with IO-Link technology offers enhanced communication capabilities, enabling seamless interaction with smart factory setups and efficient process control.
Features adjustable detection zones allowing for tailored measurements based on specific applications
Incorporates a sturdy rectangular housing made of diecast zinc and plastics for durability
Displays operational status with LED indicators for monitoring the performance in real time
Supports IO Link communication for improved integration into modern automation systems
Temperature compensation technology ensures consistent accuracy across a range of conditions
Rated for a long service life of up to 50000 hours reducing maintenance needs
Related links
- ifm electronic Distance Photoelectric Sensor, Rectangular Sensor
- SICK Distance Photoelectric Sensor, Rectangular Sensor
- Baumer Distance Photoelectric Sensor, Rectangular Sensor
- Baumer Distance Measuring Photoelectric Sensor, Rectangular Sensor
- ifm electronic Distance Distance Sensor, Block Sensor
- ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor
- ifm electronic Photoelectric Photoelectric Sensor, Rectangular Sensor
- ifm electronic Photoelectric Sensor, Rectangular Sensor

