Pepperl + Fuchs Diffuse Photoelectric Sensor, Cylindrical Sensor

Subtotal (1 unit)*

MYR342.06

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR342.06

*price indicative

TH - smart automation - PDP
RS Stock No.:
588-553
Mfr. Part No.:
OBD600-18GK40-E0-V1
Manufacturer:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Product Type

Photoelectric Sensor

Sensor Style

Cylindrical

Detection Type

Diffuse

Output Type

NPN

Terminal Type

Open Collector

Maximum DC Voltage

30V dc

Interface Type

M12

Light Source

LED

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Maximum Current

100mA

Response Time

1ms

Standards/Approvals

Class 2 power supply, cULus Listed, EN 60947-5-2, type rating 1, UL Approval E87056

Hazardous Area Certification

No

Series

OBD600

Mount Type

Threaded

Housing Material

Polycarbonate

Detection Range

0 → 600 mm

COO (Country of Origin):
VN
The Pepperl + Fuchs Diffuse Mode Sensor is housed in a robust M18 threaded enclosure, available in either plastic or metal, making it suitable for a wide range of applications. Its design focuses on essential features, simplifying selection and commissioning to reduce time and costs. The sensor offers a detection range from 0 to 600 mm, with an adjustment range between 30 and 600 mm. It uses a standard white reference target of 200 mm x 200 mm. The light source is an LED emitting modulated visible red light, producing a light spot approximately 40 mm in diameter at a distance of 600 mm.

Short design in M18 plastic housing

Operating distance adjustable

Not sensitive to ambient light

Degree of protection IP67

High operating distance

Related links