Baumer Retroreflective Photoelectric Sensor, Rectangular Sensor
- RS Stock No.:
- 466-094
- Mfr. Part No.:
- O300.RP-GW1B.72N
- Manufacturer:
- Baumer
Subtotal (1 unit)*
MYR566.44
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR566.44 |
*price indicative
- RS Stock No.:
- 466-094
- Mfr. Part No.:
- O300.RP-GW1B.72N
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Output Type | Push Pull | |
| Terminal Type | 8-Pin M4 | |
| Interface Type | 4-Pin Connector | |
| Maximum DC Voltage | 30V dc | |
| Light Source | LED | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Current | 100mA | |
| Response Time | 0.49ms | |
| Standards/Approvals | cULus, CE | |
| Housing Material | Acrylonitrile Styrene Acrylate, Polymethyl Methacrylate | |
| Hazardous Area Certification | No | |
| Series | O300 | |
| Detection Range | 5 m | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Photoelectric Sensor | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Output Type Push Pull | ||
Terminal Type 8-Pin M4 | ||
Interface Type 4-Pin Connector | ||
Maximum DC Voltage 30V dc | ||
Light Source LED | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Current 100mA | ||
Response Time 0.49ms | ||
Standards/Approvals cULus, CE | ||
Housing Material Acrylonitrile Styrene Acrylate, Polymethyl Methacrylate | ||
Hazardous Area Certification No | ||
Series O300 | ||
Detection Range 5 m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MK
The Baumer Retro-reflective sensor operates at a wavelength of 630 nm and features suppression of reciprocal influence for improved accuracy. It functions reliably within a temperature range of -25 to +60°C and has a protection class of IP67.
Type Rectangular
Housing material Plastic ASA PMMA
Front optics PMMA
Related links
- Baumer Thtough Beam Photoelectric Sensor 10 m Detection Range
- Baumer Retro-reflective Photoelectric Sensor 3 m Detection Range
- Baumer Retro Reflective Photoelectric Sensor 7.3 m Detection Range
- Baumer Retro Reflective Photoelectric Sensor 5.5 m Detection Range
- Baumer Retro Reflective Photoelectric Sensor 3.2 m Detection Range
- Baumer Diffuse Photoelectric Sensor 30 mm → 200 mm Detection Range
- Baumer Retroreflective Photoelectric Sensor 30 mm → 300 mm Detection Range
- Baumer Retroreflective Photoelectric Sensor 5 mm Detection Range
