Baumer Background Suppression Photoelectric Sensor, Rectangular Sensor, 15 → 300 mm Detection Range
- RS Stock No.:
- 466-092
- Mfr. Part No.:
- O300.GR-GD1Z.72N/B002
- Manufacturer:
- Baumer
Subtotal (1 unit)*
MYR649.89
FREE delivery for orders over RM 500.00
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | MYR649.89 |
*price indicative
- RS Stock No.:
- 466-092
- Mfr. Part No.:
- O300.GR-GD1Z.72N/B002
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Style | Rectangular | |
| Detection Type | Background Suppression | |
| Detection Range | 15 → 300 mm | |
| Output Type | Push Pull | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Style Rectangular | ||
Detection Type Background Suppression | ||
Detection Range 15 → 300 mm | ||
Output Type Push Pull | ||
Electrical Connection M8 Connector | ||
Switching Mode Dark Switching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MK
The Baumer Miniature diffuse sensor with background suppression offers a preset sensing distance of 300 mm, ensuring precise detection. It features a pulsed red LED for reliable performance and has qTeach deactivated for simplified operation. Equipped with an M8 4-pin connector, it operates efficiently within a temperature range of -25 to 60°C, making it suitable for various industrial applications.
Push-pull
IP67 protection
IP67 protection
Related links
- Baumer Background Suppression Photoelectric Sensor 15 mm → 250 mm Detection Range
- Baumer Background Suppression Photoelectric Sensor 15 → 300 mm Detection Range
- Baumer Retroreflective Photoelectric Sensor 0 → 4 m Detection Range
- Baumer Diffuse Photoelectric Sensor 30 mm → 300 mm Detection Range
- Baumer Background Supression Photoelectric Sensor 30 → 250 mm Detection Range
- Baumer Background Suppression Photoelectric Sensor 1800 mm Detection Range IO-LINK
- Baumer Background Suppression Photoelectric Sensor 15 mm → 80 mm Detection Range
- Baumer Background Suppression Photoelectric Sensor 30 mm → 600 mm Detection Range
