Baumer Distance Photoelectric Sensor, Rectangular Sensor

Subtotal (1 unit)*

MYR816.93

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR816.93

*price indicative

RS Stock No.:
466-091
Mfr. Part No.:
O200.SP-PV1T.72CV/H006_T003
Manufacturer:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Distance

Output Type

PNP

Terminal Type

4-Pin

Interface Type

4-Pin

Maximum DC Voltage

30V dc

Light Source

LED

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Current

50mA

Maximum Operating Temperature

50°C

Standards/Approvals

CE, cULus

Response Time

0.5ms

Housing Material

Acrylonitrile Styrene Acrylate, Polymethyl Methacrylate

Mount Type

Screw

Hazardous Area Certification

No

Series

O200

Detection Range

25 → 180 mm

RoHS Status: Exempt

COO (Country of Origin):
CH
The Baumer Smart Reflect light barrier features qTeach technology, offering tamper-proof, simple teach-in using a ferromagnetic tool. It supports intuitive Xpress Teach and 1-Step Teach methods, ensuring effortless setup. Designed for quick mounting, it utilizes M3 threaded bushes made of stainless steel.

Smart Reflect safe barrier principle without reflector

Baumer Pinpoint LED with small, homogeneous light spot and sharp edges

Related links