Baumer Distance Photoelectric Sensor, Rectangular Sensor
- RS Stock No.:
- 466-046
- Mfr. Part No.:
- OM20-P0026.HV.AUN
- Manufacturer:
- Baumer
Subtotal (1 unit)*
MYR5,211.85
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,211.85 |
*price indicative
- RS Stock No.:
- 466-046
- Mfr. Part No.:
- OM20-P0026.HV.AUN
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Rectangular | |
| Detection Type | Distance | |
| Output Type | Analogue | |
| Terminal Type | 8-Pin M4 | |
| Interface Type | 4-Pin Connector | |
| Maximum DC Voltage | 28V dc | |
| Light Source | Pulsed Red Laser diode | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Current | 50mA | |
| Response Time | 0.4ms | |
| Standards/Approvals | IEC 60068-2-27:2009, IEC 60068-2-6:2008 | |
| Housing Material | Die Cast Zinc | |
| Series | OM20-P0 | |
| Hazardous Area Certification | No | |
| Detection Range | 16 → 26 mm | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Photoelectric Sensor | ||
Sensor Style Rectangular | ||
Detection Type Distance | ||
Output Type Analogue | ||
Terminal Type 8-Pin M4 | ||
Interface Type 4-Pin Connector | ||
Maximum DC Voltage 28V dc | ||
Light Source Pulsed Red Laser diode | ||
IP Rating IP67 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Current 50mA | ||
Response Time 0.4ms | ||
Standards/Approvals IEC 60068-2-27:2009, IEC 60068-2-6:2008 | ||
Housing Material Die Cast Zinc | ||
Series OM20-P0 | ||
Hazardous Area Certification No | ||
Detection Range 16 → 26 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer Distance sensor features automatic exposure time adjustment, ensuring precise measurements even when material properties change. It also provides high immunity to ambient light, delivering consistent and reliable readings regardless of surrounding lighting conditions. This makes it ideal for applications requiring accurate distance detection in dynamic environments.
Point beam shape for a precise measurement
Related links
- Baumer Distance Photoelectric Sensor, Rectangular Sensor
- Baumer Distance Distance Sensor, Block Sensor
- Baumer Distance Measuring Photoelectric Sensor, Rectangular Sensor
- Baumer Distance Photoelectric Sensor, Block Sensor
- Baumer Laser Distance Measuring Photoelectric Sensor, Rectangular Sensor
- SICK Distance Photoelectric Sensor, Rectangular Sensor
- ifm electronic Distance Photoelectric Sensor, Rectangular Sensor
- Baumer Distance Distance Sensor, Rectangular Sensor

