Baumer Diffuse Photoelectric Sensor, Rectangular Sensor

Subtotal (1 unit)*

MYR1,001.77

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,001.77

*price indicative

RS Stock No.:
466-041
Mfr. Part No.:
O500.GP-PV1T.72O
Manufacturer:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Diffuse

Output Type

PNP

Terminal Type

12-Pin M4

Maximum DC Voltage

30V dc

Interface Type

4-Pin

Light Source

LED

Minimum Operating Temperature

-25°C

IP Rating

IP67

Maximum Operating Temperature

60°C

Maximum Current

100mA

Standards/Approvals

No

Response Time

0.49ms

Housing Material

Acrylonitrile Styrene Acrylate, Polymethyl Methacrylate

Hazardous Area Certification

No

Series

O500.GP

Detection Range

60 → 400 mm

RoHS Status: Exempt

COO (Country of Origin):
CH
The Baumer Diffuse sensor with background suppression operates at a wavelength of 630 nm and features suppression of reciprocal influence for enhanced accuracy. It functions reliably within a temperature range of -25 to +60°C and is rated IP67.

Type Rectangular

Housing material Plastic PMMA SAS

Front optics PMMA

Related links