Baumer Background Suppression Photoelectric Sensor, Rectangular Sensor, 20 → 350 mm Detection Range
- RS Stock No.:
- 466-018
- Mfr. Part No.:
- FHDK 14N5101/S35A
- Manufacturer:
- Baumer
Subtotal (1 unit)*
MYR1,001.77
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,001.77 |
*price indicative
- RS Stock No.:
- 466-018
- Mfr. Part No.:
- FHDK 14N5101/S35A
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Style | Rectangular | |
| Detection Type | Background Suppression | |
| Detection Range | 20 → 350 mm | |
| Output Type | NPN | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Style Rectangular | ||
Detection Type Background Suppression | ||
Detection Range 20 → 350 mm | ||
Output Type NPN | ||
Electrical Connection M8 Connector | ||
Switching Mode Light / Dark switching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer Diffuse sensor with background suppression offers a sensing range of 20 to 350 mm, utilizing a pulsed red LED for reliable detection. It features a mechanical 10-turn adjustment for precise control and connects via an M8 4-pin connector. Designed to operate within a temperature range of -25 to 65°C.
NPN
IP67 protection
IP67 protection
Related links
- Baumer Background Suppression Photoelectric Sensor 20 → 350 mm Detection Range
- Baumer Background Suppression Photoelectric Sensor 15 → 300 mm Detection Range
- Baumer Background Suppression Photoelectric Sensor 120 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 20 mm → 350 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 20 → 350 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 20 → 350 mm Detection Range IO-LINK
- Baumer Background Suppression Photoelectric Sensor 10 → 60 mm Detection Range
- Baumer Background Suppression Photoelectric Sensor 22 → 130 mm Detection Range
