Pepperl + Fuchs Retroreflective Photoelectric Sensor, Rectangular Sensor
- RS Stock No.:
- 397-804
- Distrelec Article No.:
- 301-23-532
- Mfr. Part No.:
- ML100-55/98/103
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
MYR505.39
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 15 June 2026
- Plus 4 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR505.39 |
*price indicative
- RS Stock No.:
- 397-804
- Distrelec Article No.:
- 301-23-532
- Mfr. Part No.:
- ML100-55/98/103
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Output Type | PNP | |
| Interface Type | M8 | |
| Maximum DC Voltage | 30V dc | |
| Light Source | LED | |
| Minimum Operating Temperature | 30°C | |
| IP Rating | IP67 | |
| Maximum Current | 100mA | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | cULus, Class 2 Power Source, EN 60947-5-2 | |
| Response Time | 0.5ms | |
| Mount Type | Threaded | |
| Series | ML100-55/98/103 | |
| Housing Material | Polycarbonate | |
| Hazardous Area Certification | No | |
| Detection Range | 5 m | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Product Type Photoelectric Sensor | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Output Type PNP | ||
Interface Type M8 | ||
Maximum DC Voltage 30V dc | ||
Light Source LED | ||
Minimum Operating Temperature 30°C | ||
IP Rating IP67 | ||
Maximum Current 100mA | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals cULus, Class 2 Power Source, EN 60947-5-2 | ||
Response Time 0.5ms | ||
Mount Type Threaded | ||
Series ML100-55/98/103 | ||
Housing Material Polycarbonate | ||
Hazardous Area Certification No | ||
Detection Range 5 m | ||
- COO (Country of Origin):
- VN
The Pepperl + Fuchs Retroreflective sensor in a compact miniature design with a clearly visible function indicator. It features a very bright and highly visible light spot for reliable detection and easy alignment.
Not sensitive to ambient light
Full metal thread mounting
Related links
- Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor
- Pepperl + Fuchs Retroreflective Photoelectric Sensor, Barrel Sensor
- Pepperl + Fuchs Background Suppression Photoelectric Sensor, Block Sensor
- Pepperl + Fuchs Retroreflective Photoelectric Sensor, Rectangular Sensor
- Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor
- Pepperl + Fuchs Background Suppression Photoelectric Sensor, F Shaped Sensor
- Pepperl + Fuchs Retroreflective Photoelectric Sensor, Cylindrical Sensor
- Connector Tool Kits

