Baumer Light Photoelectric Sensor, Rectangular Sensor

Subtotal (1 unit)*

MYR1,438.65

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,438.65

*price indicative

RS Stock No.:
361-646
Distrelec Article No.:
303-02-193
Mfr. Part No.:
OT500.SL-NDNVB.72F
Manufacturer:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Light

Output Type

NPN

Maximum DC Voltage

30V dc

Interface Type

12-Pin Connector

Light Source

Pulsed Red Laser diode

Minimum Operating Temperature

-20°C

IP Rating

IP67

Maximum Operating Temperature

50°C

Maximum Current

50mA

Response Time

8ms

Standards/Approvals

IEC 60068-2-6:2008, IEC 60068-2-27:2009

Series

OT500.SL

Housing Material

Polymethyl Methacrylate, Acrylonitrile Styrene Acrylate

Hazardous Area Certification

No

Detection Range

500 → 2500 mm

RoHS Status: Exempt

COO (Country of Origin):
CH
The Baumer Smart Reflect light barriers are designed for longer ranges, using the safe barrier principle without the need for a reflector. They are reliable even on very dark and shiny objects and are manipulation-proof. The sensors feature simple teach-in via qTeach or line teach.

Longest distances thanks to time of flight principle

Laser light source for an accurate switching behaviour

Related links