Baumer Diffuse Reflective Photoelectric Sensor, Rectangular Sensor
- RS Stock No.:
- 361-631
- Distrelec Article No.:
- 300-78-988
- Mfr. Part No.:
- FHDK 14P5104/S35A
- Manufacturer:
- Baumer
Subtotal (1 unit)*
MYR1,165.26
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,165.26 |
*price indicative
- RS Stock No.:
- 361-631
- Distrelec Article No.:
- 300-78-988
- Mfr. Part No.:
- FHDK 14P5104/S35A
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflective | |
| Output Type | PNP | |
| Terminal Type | M8 Connector | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Pulsed Red LED | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 65°C | |
| Maximum Current | 100mA | |
| Standards/Approvals | CE, cULus | |
| Response Time | 5ms | |
| Housing Material | Acrylonitrile Styrene Acrylate, M-ABS, Plastic | |
| Hazardous Area Certification | No | |
| Detection Range | 30 → 500 mm | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Photoelectric Sensor | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflective | ||
Output Type PNP | ||
Terminal Type M8 Connector | ||
Maximum DC Voltage 30V dc | ||
Light Source Pulsed Red LED | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 65°C | ||
Maximum Current 100mA | ||
Standards/Approvals CE, cULus | ||
Response Time 5ms | ||
Housing Material Acrylonitrile Styrene Acrylate, M-ABS, Plastic | ||
Hazardous Area Certification No | ||
Detection Range 30 → 500 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer diffuse sensors with background suppression feature a sensing range of 30 to 500 mm. They are PNP, with a mechanical 10-turn adjustment. The connector is M8 with 4 pins. The operating temperature range is -25°C to 65°C, and the sensors have an IP67 protection rating.
Background suppression
Pulsed red LED
Related links
- Baumer Diffuse Photoelectric Sensor 30 mm → 500 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 30 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 20 mm → 120 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 20 mm → 350 mm Detection Range
- Baumer Background Suppression Photoelectric Sensor 20 → 350 mm Detection Range
- Baumer Retro Reflective Photoelectric Sensor 5.5 m Detection Range
- Baumer Retro Reflective Photoelectric Sensor 3.2 m Detection Range
- Baumer Diffuse Photoelectric Sensor 50 mm Detection Range
