Baumer Light Barrier Photoelectric Sensor, Rectangular Sensor
- RS Stock No.:
- 334-835
- Distrelec Article No.:
- 303-02-194
- Mfr. Part No.:
- OT500.SL-PDPVB.72F
- Manufacturer:
- Baumer
Subtotal (1 unit)*
MYR1,438.39
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,438.39 |
*price indicative
- RS Stock No.:
- 334-835
- Distrelec Article No.:
- 303-02-194
- Mfr. Part No.:
- OT500.SL-PDPVB.72F
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Rectangular | |
| Detection Type | Light Barrier | |
| Output Type | PNP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Detection Range | 500 → 2500 mm | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Photoelectric Sensor | ||
Sensor Style Rectangular | ||
Detection Type Light Barrier | ||
Output Type PNP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Detection Range 500 → 2500 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer light barrier operates on a safe barrier principle without the need for a reflector, ensuring reliable detection even for very dark and shiny objects. It features a manipulation-proof, simple teach-in via qTeach or line teach. Utilizing the time-of-flight principle, it achieves long detection distances. The laser light source ensures highly accurate switching behaviour for precise and consistent performance.
IP67 rated
Short circuit protection
Reverse polarity protection
Related links
- Baumer Light Photoelectric Sensor 500 → 2500 mm Detection Range
- Baumer Light Barrier Photoelectric Sensor 1500 mm Detection Range IO-LINK
- Baumer Diffuse Photoelectric Sensor 150 → 2500 mm Detection Range
- Baumer Distance Distance Sensor 2500 mm Detection Range IO-LINK
- Baumer Background Suppression Photoelectric Sensor 2500 mm Detection Range IO-LINK
- Baumer Light Barrier Photoelectric Sensor 1800 mm Detection Range IO-LINK
- Baumer Light Barrier Photoelectric Sensor 25 mm → 180 mm Detection Range IO-LINK
- Baumer Light Barrier Photoelectric Sensor 30 mm → 120 mm Detection Range IO-LINK
