Baumer Diffuse Contrast Photoelectric Sensor, Rectangular Sensor
- RS Stock No.:
- 334-825
- Distrelec Article No.:
- 303-02-337
- Mfr. Part No.:
- OC60D.CC-PW1B.7AF
- Manufacturer:
- Baumer
Subtotal (1 unit)*
MYR2,994.41
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,994.41 |
*price indicative
- RS Stock No.:
- 334-825
- Distrelec Article No.:
- 303-02-337
- Mfr. Part No.:
- OC60D.CC-PW1B.7AF
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Style | Rectangular | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Diffuse Contrast | |
| Output Type | PNP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Detection Range | 3 → 9 mm | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Style Rectangular | ||
Product Type Photoelectric Sensor | ||
Detection Type Diffuse Contrast | ||
Output Type PNP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Detection Range 3 → 9 mm | ||
- COO (Country of Origin):
- HU
The Baumer diffuse contrast sensor provides highly accurate mark and color detection using an RGB LED. It features a display for easy setup and supports both static and dynamic teach-in methods. The connector is rotatable to five positions for flexible installation. Optional lenses allow for detection at distances of up to 40 mm, enhancing its adaptability for various applications.
IP67 rated
Short circuit protection
Reverse polarity protection
Related links
- Baumer Diffuse Contrast Photoelectric Sensor 3 → 9 mm Detection Range
- Baumer Luminescence Photoelectric Sensor 10 → 20 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 60 → 400 mm Detection Range
- Baumer Diffuse Reflective Photoelectric Sensor 30 → 500 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 60 → 600 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 150 → 2500 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 100 → 1800 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 7 → 50 mm Detection Range
