Baumer Diffuse Contrast Photoelectric Sensor, Rectangular Sensor
- RS Stock No.:
- 334-821
- Distrelec Article No.:
- 303-02-177
- Mfr. Part No.:
- OC50.CC-QL1T.72O
- Manufacturer:
- Baumer
Subtotal (1 unit)*
MYR1,387.64
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,387.64 |
*price indicative
- RS Stock No.:
- 334-821
- Distrelec Article No.:
- 303-02-177
- Mfr. Part No.:
- OC50.CC-QL1T.72O
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Style | Rectangular | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Diffuse Contrast | |
| Output Type | PNP/NPN | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Detection Range | 3 → 9 mm | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Style Rectangular | ||
Product Type Photoelectric Sensor | ||
Detection Type Diffuse Contrast | ||
Output Type PNP/NPN | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Detection Range 3 → 9 mm | ||
- COO (Country of Origin):
- HU
The Baumer diffuse contrast sensor features an RGB LED for precise color detection. It offers an intuitive teach-in function for easy setup and includes a 20 ms delay option for flexible operation. Optional lenses allow for detection at distances of up to 22 mm, making it adaptable to various applications.
ABS housing
IP67 rated
Short circuit protection
Reverse polarity protection
Related links
- Baumer Diffuse Contrast Photoelectric Sensor, Rectangular Sensor
- Baumer Diffuse Photoelectric Sensor, Rectangular Sensor
- Baumer Diffuse Reflective Photoelectric Sensor, Rectangular Sensor
- Baumer Retroreflective Photoelectric Sensor, Block Sensor
- Baumer Background Suppression Photoelectric Sensor, Block Sensor
- Banner Diffuse Contrast Sensor, Barrel Sensor
- Baumer Photoelectric Sensor, Rectangular Sensor
- Baumer Retroreflective Photoelectric Sensor, Rectangular Sensor

