Baumer Diffuse Photoelectric Sensor, Rectangular Sensor
- RS Stock No.:
- 334-784
- Distrelec Article No.:
- 301-58-273
- Mfr. Part No.:
- O200.GR-PV1Z.72NV/BX50
- Manufacturer:
- Baumer
Subtotal (1 unit)*
MYR985.28
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR985.28 |
*price indicative
- RS Stock No.:
- 334-784
- Distrelec Article No.:
- 301-58-273
- Mfr. Part No.:
- O200.GR-PV1Z.72NV/BX50
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Output Type | PNP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Detection Range | 7 → 50 mm | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Photoelectric Sensor | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Output Type PNP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Detection Range 7 → 50 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer diffuse sensor with background suppression ensures outstanding reliability and exceptional immunity to ambient light. It offers reproducible, color-independent switching distances for precise detection. With a fixed preset, it allows for quick and simple commissioning. The sensor is housed in a robust casing with stainless steel spacer sleeves, ensuring durability in demanding environments.
Suppression of reciprocal influence
Short circuit protection
Reverse polarity protection
LED indicator
Related links
- Baumer Retro-reflective Photoelectric Sensor 3 m Detection Range
- Baumer Diffuse Photoelectric Sensor 8 → 13.5 mm Detection Range
- Baumer Background Suppression Photoelectric Sensor 3 mm → 15 mm Detection Range
- Baumer Background Suppression Photoelectric Sensor 15 mm → 80 mm Detection Range
- Baumer Photoelectric Sensor 25 → 180 mm Detection Range
- Baumer Retroreflective Photoelectric Sensor 0 → 3 m Detection Range
- Baumer Through Beam Photoelectric Sensor 0 → 5 m Detection Range
- Baumer Diffuse Photoelectric Sensor 5 mm → 120 mm Detection Range
