Banner Receiver Photoelectric Sensor, Rectangular Sensor
- RS Stock No.:
- 331-352
- Mfr. Part No.:
- Q20NR
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR402.09
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR402.09 |
*price indicative
- RS Stock No.:
- 331-352
- Mfr. Part No.:
- Q20NR
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Receiver | |
| Output Type | NPN | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Red LED | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Current | 100mA | |
| Maximum Operating Temperature | 60°C | |
| Response Time | 1ms | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | No | |
| Series | WORLD-BEAM Q20 | |
| Housing Material | Thermoplastic | |
| Detection Range | 20 m | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Product Type Photoelectric Sensor | ||
Detection Type Receiver | ||
Output Type NPN | ||
Maximum DC Voltage 30V dc | ||
Light Source Red LED | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Current 100mA | ||
Maximum Operating Temperature 60°C | ||
Response Time 1ms | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification No | ||
Series WORLD-BEAM Q20 | ||
Housing Material Thermoplastic | ||
Detection Range 20 m | ||
- COO (Country of Origin):
- MX
The Banner Compact photoelectric sensor is engineered for efficiency and precision. Housed in a rugged, sealed design, this sensor is ideal for challenging environments, ensuring reliable performance without compromising durability. With advanced electronic design, it boasts exceptional noise immunity, making it a trusted solution for automation and control applications.
Easy alignment facilitated by visible red emitters for straightforward setup
Background suppression technology ensures reliable detection amidst varying surfaces
Offers both normally open and normally closed output options for diverse applications
Compatible with a range of mounting brackets for flexible installation
Designed to support both PNP and NPN configurations for versatility
Related links
- Banner Photoelectric Sensor 20 m Detection Range
- Banner Photoelectric Photoelectric Sensor 20 m Detection Range
- Banner Photoelectric Photoelectric Sensor 20 m Detection Range
- Banner Emitter Photoelectric Sensor 20 m Detection Range
- Banner Receiver Photoelectric Sensor 20 m Detection Range
- Banner Diffuse Photoelectric Sensor 20 m Detection Range
- Banner Opposed Photoelectric Sensor 20 m Detection Range
- Banner Opposed Photoelectric Sensor 20 m Detection Range
