Banner Diffuse Photoelectric Sensor, Rectangular Sensor
- RS Stock No.:
- 331-337
- Mfr. Part No.:
- Q20NDLQ7
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR502.64
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR502.64 |
*price indicative
- RS Stock No.:
- 331-337
- Mfr. Part No.:
- Q20NDLQ7
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Diffuse | |
| Output Type | NPN | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Red LED | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP67 | |
| Maximum Current | 100mA | |
| Maximum Operating Temperature | 60°C | |
| Response Time | 0.8ms | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Series | WORLD-BEAM Q20 | |
| Housing Material | Thermoplastic | |
| Detection Range | 800 mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Product Type Photoelectric Sensor | ||
Detection Type Diffuse | ||
Output Type NPN | ||
Maximum DC Voltage 30V dc | ||
Light Source Red LED | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP67 | ||
Maximum Current 100mA | ||
Maximum Operating Temperature 60°C | ||
Response Time 0.8ms | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
Series WORLD-BEAM Q20 | ||
Housing Material Thermoplastic | ||
Detection Range 800 mm | ||
- COO (Country of Origin):
- MX
The Banner Photoelectric sensor designed for a variety of industrial applications. Built with a compact and rugged plastic housing, it is engineered for reliable operation in challenging environments. The sensor operates effectively within a 10 V DC to 30 V DC voltage range and utilises advanced technology to ensure exceptional detection capabilities. With an integrated single turn gain potentiometer, aligning this sensor for optimal performance is intuitive and user friendly.
Quick disconnect feature facilitates easy maintenance and replacement
Compatible with a range of mounting brackets for versatile application
Advanced electronic design ensures excellent noise immunity
Optimum background suppression helps in reliable detection in varied lighting conditions
Two LED indicators provide instant status feedback for power and output status
Built to comply with rigorous environmental standards for added reliability
Related links
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Telemecanique Sensors Background Suppression Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor, 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range IO-LINK
- Pepperl + Fuchs Diffuse Photoelectric Sensor 800 mm Detection Range
