Banner Diffuse Photoelectric Sensor, Rectangular Sensor

Subtotal (1 unit)*

MYR502.64

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR502.64

*price indicative

RS Stock No.:
331-331
Mfr. Part No.:
Q20ND
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Diffuse

Output Type

NPN

Maximum DC Voltage

30V dc

Light Source

Red LED

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Current

100mA

Maximum Operating Temperature

60°C

Response Time

0.8ms

Standards/Approvals

RoHS, CE

Series

WORLD-BEAM Q20

Hazardous Area Certification

No

Housing Material

Thermoplastic

Detection Range

250 mm

COO (Country of Origin):
MX
The Banner Sensor represents the pinnacle of innovative sensing technology, designed to deliver reliable performance in even the most challenging environments. Its compact and rugged structure ensures superior reliability, while the infrared short range diffuse mode excels at detecting objects within a close vicinity. This sensor guarantees exceptional optical performance, making it an indispensable tool for a variety of industrial applications.

Advanced electronic components provide superior noise immunity

Simple alignment process facilitates quick setup

Sealed housing protects against dust and moisture ingress

Integral threaded mounting holes offer added convenience

Compatible with various mounting brackets for customized installation

Low power consumption contributes to energy efficiency

Related links