Banner Through Beam Photoelectric Sensor, Rectangular Sensor
- RS Stock No.:
- 331-114
- Mfr. Part No.:
- R58ECRGB1Q8
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR1,945.25
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,945.25 |
*price indicative
- RS Stock No.:
- 331-114
- Mfr. Part No.:
- R58ECRGB1Q8
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Through Beam | |
| Output Type | Bipolar NPN/PNP | |
| Interface Type | Push Button, 1 Wire | |
| Maximum DC Voltage | 30V dc | |
| Minimum Operating Temperature | -10°C | |
| Materials Detected | Opaque, Transparent, Shiny Material, Non-Reflective | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 55°C | |
| Maximum Current | 100mA | |
| Standards/Approvals | IEC 68-2-27, IEC 68-2-6, Industrial Control Equipment 3TJJ | |
| Response Time | 50ms | |
| Hazardous Area Certification | No | |
| Housing Material | Steel, Zinc Alloy Die Cast | |
| Series | R58E ExpertTM | |
| Detection Range | 10 mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Product Type Photoelectric Sensor | ||
Detection Type Through Beam | ||
Output Type Bipolar NPN/PNP | ||
Interface Type Push Button, 1 Wire | ||
Maximum DC Voltage 30V dc | ||
Minimum Operating Temperature -10°C | ||
Materials Detected Opaque, Transparent, Shiny Material, Non-Reflective | ||
IP Rating IP67 | ||
Maximum Operating Temperature 55°C | ||
Maximum Current 100mA | ||
Standards/Approvals IEC 68-2-27, IEC 68-2-6, Industrial Control Equipment 3TJJ | ||
Response Time 50ms | ||
Hazardous Area Certification No | ||
Housing Material Steel, Zinc Alloy Die Cast | ||
Series R58E ExpertTM | ||
Detection Range 10 mm | ||
- COO (Country of Origin):
- CN
The Banner Registration mark sensor is designed to meet the demands of high-speed applications, ensuring precise detection of colour contrasts in various manufacturing environments. It features advanced three-colour LED technology, enabling automatic selection of the optimal light source for effective teaching and sensing. Its robust construction with a zinc alloy die-cast housing ensures durability while maintaining an IP67 rating for protection against dust and water ingress.
Provides flexible installation with multiple sensing image orientations
Quickly identifies registration marks improving overall production efficiency
Designed to operate safely with clear warnings against personnel protection use
Related links
- Banner Through beam Photoelectric Sensor 10 mm Detection Range
- Banner Through Beam Photoelectric Sensor 10 m Detection Range
- Banner Through Beam Photoelectric Sensor 10 mm Detection Range
- Omron Through Beam Photoelectric Sensor 10 mm Detection Range
- Banner Through Beam Photoelectric Sensor 300 mm Detection Range
- Banner Through Beam Photoelectric Sensor 100 mm Detection Range
- Banner Through Beam Photoelectric Sensor 60 mm Detection Range
- Banner Through Beam Photoelectric Sensor 50 mm Detection Range
