Banner Photoelectric Photoelectric Sensor, Barrel Sensor
- RS Stock No.:
- 295-084
- Mfr. Part No.:
- S18-2VPDL-2M
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR274.18
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR274.18 |
*price indicative
- RS Stock No.:
- 295-084
- Mfr. Part No.:
- S18-2VPDL-2M
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Barrel | |
| Detection Type | Photoelectric | |
| Output Type | PNP | |
| Maximum DC Voltage | 30V dc | |
| Light Source | LED | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Maximum Current | 100mA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, UL, US, IEC IP67, RoHS | |
| Response Time | 1.5ms | |
| Series | S18-2 | |
| Hazardous Area Certification | No | |
| Housing Material | Thermoplastic | |
| Detection Range | 750 mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Photoelectric Sensor | ||
Sensor Style Barrel | ||
Detection Type Photoelectric | ||
Output Type PNP | ||
Maximum DC Voltage 30V dc | ||
Light Source LED | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Maximum Current 100mA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, UL, US, IEC IP67, RoHS | ||
Response Time 1.5ms | ||
Series S18-2 | ||
Hazardous Area Certification No | ||
Housing Material Thermoplastic | ||
Detection Range 750 mm | ||
- COO (Country of Origin):
- CN
The Banner Robust plastic sensor integrates seamlessly into your operational environment providing a reliable solution for detecting objects with outstanding performance. Its advanced design features a visible red emitter beam that simplifies alignment and setup making it ideal for both new installations and replacements. The intuitive gain adjustment allows quick sensitivity modifications further enhancing user experience.
Versatile application across various object detection scenarios
Compact design facilitates installation in limited spaces
Strong construction guarantees durability in harsh operating conditions
Rapid response times ensure real time operation enhancing system efficiency
Simple installation process with clear wiring diagrams enhances user friendliness
Related links
- Banner Photoelectric Photoelectric Sensor, Barrel Sensor
- Banner Diffuse Photoelectric Sensor, Barrel Sensor
- Banner Retroreflective Photoelectric Sensor, Barrel Sensor
- Banner Receiver Photoelectric Sensor, Barrel Sensor
- Banner Photoelectric Sensor, Barrel Sensor
- Banner Background Suppression Photoelectric Sensor, Barrel Sensor
- Banner Visible Red LED Photoelectric Sensor, Barrel Sensor
- Banner Infrared LED Photoelectric Sensor, Barrel Sensor
