Banner Photoelectric Photoelectric Sensor, Barrel Sensor

Subtotal (1 unit)*

MYR852.48

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR852.48

*price indicative

TH - smart automation - PDP
RS Stock No.:
294-644
Mfr. Part No.:
SM312CV2MHS
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Photoelectric Sensor

Sensor Style

Barrel

Detection Type

Photoelectric

Output Type

Bipolar NPN/PNP

Terminal Type

Cable

Maximum AC Voltage

240V ac

Maximum DC Voltage

30V dc

Interface Type

M12

Light Source

Infrared LED

Minimum Operating Temperature

-20°C

Materials Detected

Clear Plastic, Glass

IP Rating

IP67

Maximum Current

150mA

Maximum Operating Temperature

70°C

Response Time

1ms

Standards/Approvals

CE, Crus, CSA, IEC IP67

Series

Mini Beam

Housing Material

Thermoplastic

Hazardous Area Certification

No

Mount Type

M18 Threaded Mount

Detection Range

43 mm

COO (Country of Origin):
US
The Banner MINI-BEAM® DC Voltage Series Sensor features a 0 to 30 V DC with bipolar NPN/PNP outputs. It has 2 m or 9 m integral cable, or Euro style quick disconnect fitting.

Signal strength or output indicator

18 mm threaded lens mount on some models

Related links