Banner Convergent Photoelectric Sensor
- RS Stock No.:
- 294-622
- Mfr. Part No.:
- SM2A312CV2
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR1,012.01
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,012.01 |
*price indicative
- RS Stock No.:
- 294-622
- Mfr. Part No.:
- SM2A312CV2
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Convergent | |
| Output Type | SPST | |
| Terminal Type | Integral Quick Disconnect Fitting | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 30V dc | |
| Light Source | LED | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP67 | |
| Materials Detected | Clear Plastic, Glass, Plastic | |
| Maximum Current | 300mA | |
| Maximum Operating Temperature | 70°C | |
| Response Time | 2ms | |
| Standards/Approvals | CE, Crus, CSA, IEC IP67 | |
| Series | MINI-BEAM AC Voltage | |
| Housing Material | Thermoplastic | |
| Hazardous Area Certification | No | |
| Mount Type | M18 Threaded Mount | |
| Detection Range | 43 mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Photoelectric Sensor | ||
Detection Type Convergent | ||
Output Type SPST | ||
Terminal Type Integral Quick Disconnect Fitting | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 30V dc | ||
Light Source LED | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP67 | ||
Materials Detected Clear Plastic, Glass, Plastic | ||
Maximum Current 300mA | ||
Maximum Operating Temperature 70°C | ||
Response Time 2ms | ||
Standards/Approvals CE, Crus, CSA, IEC IP67 | ||
Series MINI-BEAM AC Voltage | ||
Housing Material Thermoplastic | ||
Hazardous Area Certification No | ||
Mount Type M18 Threaded Mount | ||
Detection Range 43 mm | ||
- COO (Country of Origin):
- US
The Banner Sensor is designed to enhance sensing capabilities with its convergent mode technology, making it ideal for diverse applications requiring precision detection. The model seamlessly integrates into various settings, providing reliable feedback through its solid state output. Its compact form factor allows for easy installation, while the robust design ensures durability in challenging environments. Equipped with advanced optics, this sensor optimises detection performance without compromising on flexibility, catering to a wide ranging need from standard to complex operational scenarios.
Offers solid state output for dependable performance
Optimised optics enhance detection across different surfaces
Robust construction ensures durability in harsh conditions
Flexible installation options cater to various applications
Provides reliable feedback to streamline operational efficiency
Related links
- Banner Convergent Photoelectric Sensor, 43 mm Detection Range
- Banner Convergent Photoelectric Sensor 43 mm Detection Range
- Banner Convergent Photoelectric Sensor 43 mm Detection Range
- Banner Convergent Photoelectric Sensor 43 mm Detection Range
- Banner Convergent Red Photoelectric Sensor, 43 mm Detection Range
- Banner Convergent Mode Photoelectric Sensor 43 mm Detection Range
- Banner Photoelectric Photoelectric Sensor, 43 mm Detection Range
- Banner Convergent Photoelectric Sensor 16 mm Detection Range
