Banner Convergent Photoelectric Sensor

Subtotal (1 unit)*

MYR952.19

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR952.19

*price indicative

RS Stock No.:
294-620
Mfr. Part No.:
SM2A312CV
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Photoelectric Sensor

Detection Type

Convergent

Output Type

SPST

Terminal Type

Integral Quick Disconnect Fitting

Maximum AC Voltage

250V ac

Maximum DC Voltage

30V dc

Light Source

LED

Minimum Operating Temperature

-20°C

Materials Detected

Clear Plastic, Glass, Plastic

IP Rating

IP67

Maximum Current

300mA

Maximum Operating Temperature

70°C

Standards/Approvals

CE, Crus, CSA, IEC IP67

Response Time

2ms

Series

MINI-BEAM AC Voltage

Housing Material

Thermoplastic

Hazardous Area Certification

No

Mount Type

M18 Threaded Mount

Detection Range

16 mm

COO (Country of Origin):
US
The Banner Non polarized convergent photoelectric sensor designed for precise detection across a variety of applications. With its optimised range and innovative design, this sensor is adept at delivering reliable performance even in complex environments. Harnessing the latest in sensor technology, it is engineered to streamline operational efficiencies, enhance automation processes, and provide invaluable data feedback for improved production cycles. The compact design allows easy integration into existing systems, making it a versatile solution for diverse industrial scenarios, from packaging to assembly lines.

Non polarized design allows for greater flexibility in installation

Robust construction ensures longevity even in demanding environments

Advanced optics enhance detection accuracy amidst complex backgrounds

Designed to streamline operational efficiencies and automate processes

Provides invaluable data feedback to support production improvement

Engineered to perform reliably in diverse industrial scenarios

Related links