Banner Convergent Photoelectric Sensor, Barrel Sensor

Subtotal (1 unit)*

MYR1,012.01

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,012.01

*price indicative

RS Stock No.:
294-617
Mfr. Part No.:
SM2A312C2
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Photoelectric Sensor

Sensor Style

Barrel

Detection Type

Convergent

Output Type

SPST

Terminal Type

Integral Quick Disconnect Fitting

Maximum AC Voltage

240V ac

Maximum DC Voltage

30V dc

Interface Type

Analogue

Light Source

Red Laser

Minimum Operating Temperature

-10°C

Materials Detected

Plastic, Clear Plastic, Metal

IP Rating

IP68, IP67

Maximum Current

500mA

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS, cULus, CE

Response Time

2ms

Series

SM2A

Hazardous Area Certification

No

Housing Material

Nickel

Mount Type

M18 Threaded Mount

Detection Range

43 mm

COO (Country of Origin):
US
The Banner Innovative Sensor is designed to enhance efficiency and effectiveness in various applications. Built with precision engineering this unit stands as a testament to superior craftsmanship ensuring it meets high performance standards. Its ergonomic design allows for smooth integration into existing systems making it an ideal choice for professionals seeking reliability and performance. The technology encapsulated within this product promotes advanced functionality aiding in the seamless operation within industrial settings. With its user focused features this offering stands out for those who demand both performance and durability.

Designed to maximise operational efficiency through advanced technology

Offers robust construction which ensuring longevity and minimal downtime

Ergonomic design for user friendly handling and installation

Provides high compatibility with a wide range of systems easing integration challenges

Incorporates intelligent functions that optimise performance in real time

Related links