Banner Background Suppression Photoelectric Sensor, Compact Sensor

Subtotal (1 unit)*

MYR578.30

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR578.30

*price indicative

RS Stock No.:
294-571
Mfr. Part No.:
QS18VN6AF300
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Compact

Product Type

Photoelectric Sensor

Detection Type

Background Suppression

Output Type

NPN

Maximum DC Voltage

30V dc

Light Source

Red LED

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Current

100mA

Maximum Operating Temperature

55°C

Response Time

2.8ms

Standards/Approvals

67

Hazardous Area Certification

No

Series

QS18AF

Housing Material

ABS

Detection Range

30 → 300 mm

COO (Country of Origin):
MX
The Banner Mechanically Adjustable background suppression sensor redefines precision in object detection. Designed for a sensing range of 30 to 300 mm, this compact sensor excels in environments where background conditions can fluctuate unpredictably. With its simple multi-turn screw adjustment for cutoff distance, users can finely tune the sensor to effectively ignore objects beyond the desired range, ensuring optimal performance.

Adjustable cutoff distance empowers precise sensing configurations

Robust construction withstands challenging environmental conditions

Compatible with a range of mounting brackets for versatile installation options

Related links