Banner Photoelectric Sensor, Barrel Sensor
- RS Stock No.:
- 294-131
- Mfr. Part No.:
- S303E
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR683.50
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR683.50 |
*price indicative
- RS Stock No.:
- 294-131
- Mfr. Part No.:
- S303E
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Product Type | Photoelectric Sensor | |
| Output Type | NPN/PNP | |
| Maximum AC Voltage | 250V ac | |
| Interface Type | 4-Pin Connector | |
| Light Source | Infrared | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current | 750mA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC IP69K, NEMA 6P, DIN 40050, RoHS | |
| Response Time | 16ms | |
| Series | S30 | |
| Housing Material | Thermoplastic | |
| Hazardous Area Certification | NO | |
| Mount Type | M30 Threaded Mount | |
| Detection Range | 60 mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Product Type Photoelectric Sensor | ||
Output Type NPN/PNP | ||
Maximum AC Voltage 250V ac | ||
Interface Type 4-Pin Connector | ||
Light Source Infrared | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Current 750mA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC IP69K, NEMA 6P, DIN 40050, RoHS | ||
Response Time 16ms | ||
Series S30 | ||
Housing Material Thermoplastic | ||
Hazardous Area Certification NO | ||
Mount Type M30 Threaded Mount | ||
Detection Range 60 mm | ||
- COO (Country of Origin):
- US
The Banner Self Contained sensor offers an innovative solution for robust AC voltage sensing applications, leveraging EZ BEAM technology to eliminate the need for adjustments. The sleek 30mm design ensures versatility in harsh environments, rated IP69K for exceptional durability. Its advanced optics and electronics provide reliable detection of objects with low reflectivity, while the dual indicator system simplifies performance monitoring, making it an ideal choice for a range of industrial conditions.
Innovative dual indicator system provides at a glance performance status
Multiple sensing modes accommodate different operational requirements
Fixed field technology allows for detection of low reflectivity objects
Designed for quick and hassle free installation with a standard cable setup
Achieves accurate sensing even in challenging conditions with minimal false triggers
Related links
- Banner Photoelectric Sensor, Barrel Sensor
- Banner Photoelectric Photoelectric Sensor, Barrel Sensor
- Banner Retroreflective Photoelectric Sensor, Barrel Sensor
- Banner Diffuse Photoelectric Sensor, Barrel Sensor
- Banner Proximity Photoelectric Sensor, Barrel Sensor
- Banner Emitter Photoelectric Sensor, Barrel Sensor
- Banner Background Suppression Photoelectric Sensor, Barrel Sensor
- Banner Non-Polarised Photoelectric Sensor, Barrel Sensor

