Banner Diffuse Photoelectric Sensor, Right Angle Sensor
- RS Stock No.:
- 293-767
- Mfr. Part No.:
- QS18APWDLQ2
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR687.97
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR687.97 |
*price indicative
- RS Stock No.:
- 293-767
- Mfr. Part No.:
- QS18APWDLQ2
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Right Angle | |
| Detection Type | Diffuse | |
| Output Type | Photo MOSFET | |
| Maximum AC Voltage | 270V ac | |
| Maximum DC Voltage | 270V dc | |
| Light Source | Visible Red | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Current | 100mA | |
| Response Time | 8.3ms | |
| Standards/Approvals | No | |
| Series | WORLD-BEAM QS18 | |
| Hazardous Area Certification | No | |
| Housing Material | ABS | |
| Detection Range | 450 mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Photoelectric Sensor | ||
Sensor Style Right Angle | ||
Detection Type Diffuse | ||
Output Type Photo MOSFET | ||
Maximum AC Voltage 270V ac | ||
Maximum DC Voltage 270V dc | ||
Light Source Visible Red | ||
IP Rating IP67 | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Current 100mA | ||
Response Time 8.3ms | ||
Standards/Approvals No | ||
Series WORLD-BEAM QS18 | ||
Hazardous Area Certification No | ||
Housing Material ABS | ||
Detection Range 450 mm | ||
- COO (Country of Origin):
- MX
The Banner Word Beam QS18 universal voltage sensor is expertly engineered for versatility and high performance in challenging environments. Designed for easy integration, this model boasts a compact form factor that seamlessly fits various mounting configurations. Its rugged, sealed housing ensures reliable operation even under harsh conditions, while the power and output indicators provide immediate feedback on functionality.
Provides bright LED indicators for visibility from any angle
Ruggedly constructed to withstand high pressure wash downs
Equipped with a sensitivity adjustment for tailored performance
Includes a reliable protection circuit against voltage fluctuations
Supports a range of sensing applications from diffuse to retroreflective
Built to operate effectively in both indoor and outdoor environments
Related links
- Banner diffuse Photoelectric Sensor 450 mm Detection Range
- Banner diffuse Photoelectric Sensor 450 m Detection Range
- Banner Diffuse Photoelectric Sensor 450 mm Detection Range
- Banner Diffuse Photoelectric Sensor 450 mm Detection Range
- Banner Diffuse Photoelectric Sensor, 450 mm Detection Range
- Banner Diffuse Photoelectric Sensor 450 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 450 mm Detection Range
- Banner Diffuse Photoelectric Sensor 500 mm Detection Range
