Banner Emitter Photoelectric Sensor, Rectangular Sensor

Subtotal (1 unit)*

MYR284.14

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR284.14

*price indicative

RS Stock No.:
293-585
Mfr. Part No.:
Q20E
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Product Type

Photoelectric Sensor

Detection Type

Emitter

Maximum DC Voltage

30V dc

Light Source

Red LED

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Current

100mA

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, CE

Series

WORLD-BEAM Q20

Housing Material

Thermoplastic

Hazardous Area Certification

No

Detection Range

12 m

COO (Country of Origin):
MX
The Banner Compact and robust sensor redefines precision in industrial automation. With a unique construction from over moulded plastic it ensures durability while retaining impressive functionality. Designed for seamless integration the sensor's advanced electronic design delivers outstanding noise immunity and effective cross talk avoidance allowing for uninterrupted operation even in demanding environments. This versatile model is tailored for opposed sensing applications making it suitable for a wide range of detection tasks in manufacturing and logistics.

Allows easy alignment with a single turn gain adjustment potentiometer

Provides effective detection while ignoring background objects

Includes LED indicators for clear operational status feedback

Compatible with a variety of mounting options for installation flexibility

Related links