Banner Convergent Photoelectric Sensor, Block Sensor

Subtotal (1 unit)*

MYR847.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR847.50

*price indicative

RS Stock No.:
293-440
Mfr. Part No.:
SME312CVQD
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Photoelectric Sensor

Sensor Style

Block

Detection Type

Convergent

Output Type

Bipolar NPN/PNP

Terminal Type

M12 Connector

Maximum AC Voltage

250V ac

Interface Type

Cable

Maximum DC Voltage

30V dc

Light Source

Infrared LED

Materials Detected

Plastic, Glass

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Maximum Current

300mA

Response Time

2ms

Standards/Approvals

Crus, NEMA 6P and IEC IP67, CSA, CE

Series

MINI-BEAM AC Voltage

Hazardous Area Certification

No

Housing Material

Thermoplastic

Mount Type

M18 Threaded Mount

Detection Range

650 mm

COO (Country of Origin):
US
The Banner Mini beam Photoelectric sensor designed for precision in a compact format. Utilising convergent sensing technology, it offers remarkable accuracy in detecting small items and ensuring reliable performance in varied applications. Its robust construction provides durability while allowing for easy integration into various systems. The sensor is equipped with advanced TEACH mode functionality that simplifies configuration and set up.

Integrated TEACH mode streamlines sensor configuration and sensitivity adjustment

Exceptional response time aids in fast paced operational environments

Durable housing protects against mechanical wear and environmental factors

Versatile installation options accommodate different operational setups

Compatibility with multiple output configurations ensures flexibility

Status indicators simplify monitoring and troubleshooting during operation

Related links