Banner Retroreflective Photoelectric Sensor, Rectangular Sensor

Subtotal (1 unit)*

MYR812.65

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR812.65

*price indicative

RS Stock No.:
292-966
Mfr. Part No.:
QS18AP6LP-93092
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Retroreflective

Output Type

NPN/PNP

Maximum DC Voltage

30V dc

Light Source

Visible Red

Minimum Operating Temperature

-20°C

IP Rating

IP67

Maximum Current

100mA

Maximum Operating Temperature

70°C

Response Time

1ms

Standards/Approvals

No

Series

QS18

Hazardous Area Certification

No

Housing Material

ABS

Detection Range

3.5 m

COO (Country of Origin):
MX
The Banner Miniature photoelectric sensor is designed to excel in a variety of applications requiring precise object detection. Engineered with a rugged, sealed housing, it offers exceptional performance even in challenging environments. The sensor features a bright LED indicator for enhanced visibility, ensuring ease of use. It operates within a wide voltage range, providing flexibility to integrate with existing systems. Ideal for both new installations and retrofits, this sensor fits seamlessly into various mounting configurations while delivering reliable sensing capabilities during operation.

Robust housing ensures durability in demanding conditions

High speed output response guarantees exceptional repeatability

Compatible with various sensing modes for tailored applications

Sealed construction offers protection against dust and water ingress

Easily adjustable sensitivity maximises detection performance

Meets rigorous compliance standards for peace of mind

Related links