Banner Photoelectric Photoelectric Sensor, Rectangular Sensor
- RS Stock No.:
- 292-948
- Mfr. Part No.:
- QS186EQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR436.69
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR436.69 |
*price indicative
- RS Stock No.:
- 292-948
- Mfr. Part No.:
- QS186EQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Rectangular | |
| Detection Type | Photoelectric | |
| Output Type | NPN/PNP | |
| Interface Type | M12 | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Visible Red | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Current | 100mA | |
| Response Time | 1ms | |
| Standards/Approvals | CE, Crus, IEC IP67 | |
| Hazardous Area Certification | NO | |
| Housing Material | Thermoplastic | |
| Series | QS18 | |
| Detection Range | 20 m | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Photoelectric Sensor | ||
Sensor Style Rectangular | ||
Detection Type Photoelectric | ||
Output Type NPN/PNP | ||
Interface Type M12 | ||
Maximum DC Voltage 30V dc | ||
Light Source Visible Red | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Current 100mA | ||
Response Time 1ms | ||
Standards/Approvals CE, Crus, IEC IP67 | ||
Hazardous Area Certification NO | ||
Housing Material Thermoplastic | ||
Series QS18 | ||
Detection Range 20 m | ||
- COO (Country of Origin):
- MX
The Banner Sensor technology designed specifically for a broad range of applications where precise detection is paramount. This miniature self contained photoelectric sensor promises exceptional optical performance comparable to larger sensor models ensuring reliability and accuracy in diverse environments. With a robust design and advanced functionality it is ideal for industrial automation where space is limited but performance cannot be compromised.
Robust housing ensures long term durability in challenging conditions
Quick disconnect options facilitate easy and efficient setup
Compatibility with a variety of cord sets supports flexible connectivity
Adjustable sensitivity optimises performance for specific applications
Compliant with essential safety standards reinforcing reliability
Related links
- Banner Photoelectric Photoelectric Sensor, Miniature Sensor
- Banner Retroreflective Photoelectric Sensor, Miniature Sensor
- Banner Infrared Photoelectric Sensor, Miniature Sensor
- Banner Diffuse Photoelectric Sensor, Miniature Sensor
- Banner Proximity Photoelectric Sensor, Miniature Sensor
- Banner Opposed Photoelectric Sensor, Miniature Sensor
- Banner Plastic Fibre Optic Photoelectric Sensor, Miniature Sensor
- Banner Fixed Field Photoelectric Sensor, Miniature Sensor

