Banner Diffuse Photoelectric Sensor, Rectangular Sensor

Subtotal (1 unit)*

MYR792.66

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR792.66

*price indicative

RS Stock No.:
292-712
Mfr. Part No.:
Q45VR3DQ
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Diffuse

Output Type

SPDT Relay

Maximum AC Voltage

250V ac

Maximum DC Voltage

250V dc

Light Source

LED

Minimum Operating Temperature

-25°C

IP Rating

IP67

Maximum Current

5A

Maximum Operating Temperature

55°C

Response Time

15ms

Standards/Approvals

RoHS, CE

Hazardous Area Certification

No

Series

Q45

Housing Material

Thermoplastic

Detection Range

450 mm

COO (Country of Origin):
US
The Banner Versatile photoelectric sensor is designed to meet diverse application needs with its advanced sensing capabilities. Offering a robust and reliable performance, this sensor is engineered to operate across a broad range of environments, boasting a rugged design that withstands extreme conditions. Incorporating a visible red sensing beam, it facilitates accurate alignment and object detection, making it an ideal choice for a variety of industrial applications.

Multiple sensing modes enhance versatility in application

Highly visible indicator LEDs for clear operational insight

Robust construction ensures reliability in harsh environments

User friendly adjustments for optimal sensitivity settings

Flexible connection options allow for varied installation scenarios

Efficient operation across universal voltage ranges

Designed for long lasting performance with extensive mechanical life

Related links