Banner Diffuse Photoelectric Sensor, Rectangular Sensor
- RS Stock No.:
- 286-036
- Mfr. Part No.:
- SM312D
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR951.26
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR951.26 |
*price indicative
- RS Stock No.:
- 286-036
- Mfr. Part No.:
- SM312D
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Output Type | NPN/PNP | |
| Terminal Type | Cable | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 30V dc | |
| Interface Type | 4-Pin M12 | |
| Light Source | Infrared LED | |
| Materials Detected | Detects General Object (Plastic), Metal, Cardboard | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Current | 150mA | |
| Standards/Approvals | CE, Crus, CSA | |
| Response Time | 1ms | |
| Series | MINI-BEAM | |
| Housing Material | Thermoplastic | |
| Mount Type | M18 Threaded Mount | |
| Hazardous Area Certification | No | |
| Detection Range | 380 mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Photoelectric Sensor | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Output Type NPN/PNP | ||
Terminal Type Cable | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 30V dc | ||
Interface Type 4-Pin M12 | ||
Light Source Infrared LED | ||
Materials Detected Detects General Object (Plastic), Metal, Cardboard | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Current 150mA | ||
Standards/Approvals CE, Crus, CSA | ||
Response Time 1ms | ||
Series MINI-BEAM | ||
Housing Material Thermoplastic | ||
Mount Type M18 Threaded Mount | ||
Hazardous Area Certification No | ||
Detection Range 380 mm | ||
- COO (Country of Origin):
- US
The Banner MINI-BEAM Standard Sensor in Diffuse mode has a sensing range of 380 mm and operates with a 10-30 V DC input. It features bipolar outputs, including one NPN (sinking) and one PNP (sourcing), providing flexible integration into various control systems for reliable object detection.
IP67 protection rated
Related links
- Banner diffuse Photoelectric Sensor 380 mm Detection Range
- Banner Diffuse Photoelectric Sensor, 380 mm Detection Range
- Banner Diffuse Photoelectric Sensor 380 mm Detection Range
- Banner Diffuse Photoelectric Sensor 600 mm Detection Range
- Banner diffuse Photoelectric Sensor 50 mm Detection Range
- Banner diffuse Photoelectric Sensor 350 mm Detection Range
- Banner Diffuse Photoelectric Sensor 500 mm Detection Range
- Banner diffuse Photoelectric Sensor 750 mm Detection Range
