Banner Proximity Photoelectric Sensor, Barrel Sensor
- RS Stock No.:
- 285-994
- Mfr. Part No.:
- S30SP6FF200Q
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR724.60
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR724.60 |
*price indicative
- RS Stock No.:
- 285-994
- Mfr. Part No.:
- S30SP6FF200Q
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Barrel | |
| Detection Type | Proximity | |
| Output Type | PNP | |
| Terminal Type | Integral Quick Disconnect Fitting | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Infrared | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP69 | |
| Maximum Operating Temperature | 70°C | |
| Maximum Current | 150mA | |
| Standards/Approvals | MIL-STD202F | |
| Response Time | 3ms | |
| Mount Type | Cable | |
| Housing Material | Polybutylene Terephthalate | |
| Series | S30 Sensors DC-Voltage | |
| Hazardous Area Certification | No | |
| Detection Range | 200 m | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Photoelectric Sensor | ||
Sensor Style Barrel | ||
Detection Type Proximity | ||
Output Type PNP | ||
Terminal Type Integral Quick Disconnect Fitting | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 30V dc | ||
Light Source Infrared | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP69 | ||
Maximum Operating Temperature 70°C | ||
Maximum Current 150mA | ||
Standards/Approvals MIL-STD202F | ||
Response Time 3ms | ||
Mount Type Cable | ||
Housing Material Polybutylene Terephthalate | ||
Series S30 Sensors DC-Voltage | ||
Hazardous Area Certification No | ||
Detection Range 200 m | ||
- COO (Country of Origin):
- US
The Banner S30 Sensors operate with a DC voltage supply range of 10 V DC to 30 V DC, with a maximum ripple of 10%.
Polarized Retroreflective
Related links
- Banner Proximity Photoelectric Sensor 200 mm Detection Range
- Banner Proximity Photoelectric Sensor 50 m Detection Range
- Banner Proximity Photoelectric Sensor 750 mm Detection Range
- Banner Proximity Photoelectric Sensor 600 mm Detection Range
- Banner Proximity Photoelectric Sensor 50 mm Detection Range
- Banner Proximity Photoelectric Sensor 25 mm Detection Range
- Banner Proximity Photoelectric Sensor 200 → 2000 mm Detection Range
- Banner Proximity Photoelectric Sensor 0.3 → 5 m Detection Range
